HD74HC4052FP
vs
CD74HC4052NSR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP16,.3
|
|
Pin Count |
16
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1987-05-01
|
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
|
JESD-30 Code |
R-PDSO-G16
|
|
Length |
10.06 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
4
|
|
Number of Functions |
2
|
|
Number of Terminals |
16
|
|
Off-state Isolation-Nom |
50 dB
|
|
On-state Resistance Match-Nom |
13 Ω
|
|
On-state Resistance-Max (Ron) |
180 Ω
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP16,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.2 mm
|
|
Signal Current-Max |
0.025 A
|
|
Supply Current-Max (Isup) |
0.04 mA
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
|
Surface Mount |
YES
|
|
Switch-off Time-Max |
30 ns
|
|
Switch-on Time-Max |
30 ns
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
5.5 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare HD74HC4052FP with alternatives