HD74HC4040T
vs
74HC4040PW,118
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITACHI LTD
NXP SEMICONDUCTORS
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP,
4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
5 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
YES
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
220 ns
225 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
4.4 mm
4.4 mm
fmax-Min
29 MHz
24 MHz
Base Number Matches
2
2
Rohs Code
Yes
Manufacturer Package Code
SOT403-1
JESD-609 Code
e4
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP16,.25
Peak Reflow Temperature (Cel)
260
Supply Voltage-Nom (Vsup)
5 V
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare HD74HC4040T with alternatives
Compare 74HC4040PW,118 with alternatives