HD74HC4017P vs HD74LV161AFP feature comparison

HD74HC4017P Renesas Electronics Corporation

Buy Now Datasheet

HD74LV161AFP Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code DIP SOIC
Package Description DIP, DIP16,.3 SOP,
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family HC/UH LV/LV-A/LVX/H
JESD-30 Code R-PDIP-T16 R-PDSO-G16
Length 19.2 mm 10.06 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES YES
Logic IC Type RING COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 27000000 Hz
Max I(ol) 0.004 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level 1 1
Number of Bits 10 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 290 ns 22.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.06 mm 2.2 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 2.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 5.5 mm
Base Number Matches 2 2
Date Of Intro 1999-09-09
fmax-Min 115 MHz

Compare HD74HC4017P with alternatives

Compare HD74LV161AFP with alternatives