HD74HC393P vs CD54HC393F feature comparison

HD74HC393P Hitachi Ltd

Buy Now Datasheet

CD54HC393F Thomson Consumer Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD THOMSON CONSUMER ELECTRONICS
Part Package Code DIP
Package Description DIP, DIP14,.3 ,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP
Family HC/UH
JESD-30 Code R-PDIP-T14
Length 19.2 mm
Load Capacitance (CL) 50 pF
Load/Preset Input NO
Logic IC Type BINARY COUNTER
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.004 A
Mode of Operation ASYNCHRONOUS
Number of Bits 4
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 325 ns
Qualification Status Not Qualified
Seated Height-Max 5.06 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type NEGATIVE EDGE
Width 7.62 mm
Base Number Matches 2 6

Compare HD74HC393P with alternatives

Compare CD54HC393F with alternatives