HD74HC366FP-EL vs MC14503BDR2 feature comparison

HD74HC366FP-EL Hitachi Ltd

Buy Now Datasheet

MC14503BDR2 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD MOTOROLA INC
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.06 mm 9.9 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 6 6
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 120 ns 150 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 18 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.5 mm 3.9 mm
Base Number Matches 2 4
Additional Feature ONE FUNCTION WITH TWO BITS; IOH = 3MA @ VOH = 2.5V
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Terminal Finish Tin/Lead (Sn/Pb)

Compare HD74HC366FP-EL with alternatives

Compare MC14503BDR2 with alternatives