HD74HC241RP-EL vs CD74HC241MG4 feature comparison

HD74HC241RP-EL Renesas Electronics Corporation

Buy Now Datasheet

CD74HC241MG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code unknown compliant
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 115 ns 165 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
Rohs Code No
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature TWO ACTIVE-LOW OUTPUT ENABLES
Control Type ENABLE LOW/HIGH
Count Direction UNIDIRECTIONAL
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max I(ol) 0.006 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP20,.4
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 33 ns
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare HD74HC241RP-EL with alternatives

Compare CD74HC241MG4 with alternatives