HD74HC1G04
vs
74HC1G04GW,125
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NXP SEMICONDUCTORS
Part Package Code
SOIC
TSSOP
Package Description
TSSOP,
PLASTIC, SC-88A, 5 PIN
Pin Count
5
5
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2 mm
2 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
125 ns
135 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
1.25 mm
1.25 mm
Base Number Matches
5
1
Manufacturer Package Code
SOT353-1
JESD-609 Code
e3
Load Capacitance (CL)
50 pF
Max I(ol)
0.002 A
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP5/6,.08
Packing Method
TR
Prop. Delay@Nom-Sup
27 ns
Schmitt Trigger
NO
Terminal Finish
Tin (Sn)
Compare HD74HC1G04 with alternatives
Compare 74HC1G04GW,125 with alternatives
74HC1G04GW,125 vs 74HC1G04GW,165
74HC1G04GW,125 vs 935245650125
74HC1G04GW,125 vs MC74HC1G04DFT2
74HC1G04GW,125 vs MC74HC1G04DFT1
74HC1G04GW,125 vs 935245650118
74HC1G04GW,125 vs 74HC1G04GW
74HC1G04GW,125 vs MC74HC1G04DFT1G
74HC1G04GW,125 vs 74HC1G04GW-G
74HC1G04GW,125 vs MC74HC1G04DFT4