HD74HC189RP vs 74F219AD-T feature comparison

HD74HC189RP Hitachi Ltd

Buy Now Datasheet

74F219AD-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITACHI LTD NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description SOP, SOP,
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 8 ns
Additional Feature INVERTED OUTPUTS
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm
Memory Density 64 bit 64 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 16 16
Number of Words 16 words 16 words
Number of Words Code 16 16
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 16X4 16X4
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 1 2

Compare HD74HC189RP with alternatives

Compare 74F219AD-T with alternatives