HD74HC175FP
vs
TC74HC175AF(TP2)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TOSHIBA CORP
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.3
0.300 INCH, PLASTIC, SOIC-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
10.06 mm
10.3 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
24000000 Hz
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Propagation Delay (tpd)
190 ns
35 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.2 mm
1.9 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.5 mm
5.3 mm
Base Number Matches
2
1
JESD-609 Code
e0
Terminal Finish
TIN LEAD
fmax-Min
25 MHz
Compare HD74HC175FP with alternatives
Compare TC74HC175AF(TP2) with alternatives