HD74HC174T-EL vs HD74AC298FP-EL feature comparison

HD74HC174T-EL Hitachi Ltd

Buy Now Datasheet

HD74AC298FP-EL Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD RENESAS TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description TSSOP, SOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH AC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5 mm 10.06 mm
Logic IC Type D FLIP-FLOP MULTIPLEXER
Number of Bits 6
Number of Functions 1 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 200 ns 11.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2.2 mm
Supply Voltage-Max (Vsup) 6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 4.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 4.4 mm 5.5 mm
Base Number Matches 2 2
Additional Feature ALSO OPERATES AT 5V VCC NOMINAL
Number of Inputs 2
Number of Outputs 1

Compare HD74HC174T-EL with alternatives

Compare HD74AC298FP-EL with alternatives