HD74HC174FP
vs
HD74AC298RP-EL
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITACHI LTD
|
HITACHI LTD
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP16,.3
|
SOP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
HC/UH
|
AC
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Length |
10.06 mm
|
9.9 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
D FLIP-FLOP
|
MULTIPLEXER
|
Max Frequency@Nom-Sup |
24000000 Hz
|
|
Max I(ol) |
0.004 A
|
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
6
|
|
Number of Functions |
1
|
4
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
200 ns
|
11.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.2 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Trigger Type |
POSITIVE EDGE
|
|
Width |
5.5 mm
|
3.95 mm
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
ALSO OPERATES AT 5V VCC NOMINAL
|
Number of Inputs |
|
2
|
Number of Outputs |
|
1
|
|
|
|
Compare HD74HC174FP with alternatives
Compare HD74AC298RP-EL with alternatives