HD74HC151T vs MC74AC157D feature comparison

HD74HC151T Hitachi Ltd

Buy Now Datasheet

MC74AC157D Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code TSSOP
Package Description TSSOP, SOP, SOP16,.25
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 4
Number of Inputs 8 2
Number of Outputs 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 51 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm
Base Number Matches 2 5
Rohs Code No
JESD-609 Code e0
Max I(ol) 0.012 A
Package Equivalence Code SOP16,.25
Power Supplies 3.3/5 V
Prop. Delay@Nom-Sup 9 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare HD74HC151T with alternatives