HD74HC138T-EL
vs
74HC138PW,118
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITACHI LTD
NXP SEMICONDUCTORS
Part Package Code
SOIC
TSSOP
Package Description
TSSOP,
4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
5 mm
5 mm
Logic IC Type
3-LINE TO 8-LINE DECODER
3-LINE TO 8-LINE DECODER
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
220 ns
225 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Rohs Code
Yes
Manufacturer Package Code
SOT403-1
Additional Feature
3 ENABLE INPUTS
Input Conditioning
STANDARD
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP16,.25
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
45 ns
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare HD74HC138T-EL with alternatives
Compare 74HC138PW,118 with alternatives
74HC138PW,118 vs 74HC138PW
74HC138PW,118 vs 935174380118
74HC138PW,118 vs MC74HC138ADT
74HC138PW,118 vs SN74HC138PWRE4
74HC138PW,118 vs 74HC138PW-Q100
74HC138PW,118 vs MC74HC138ADTR2
74HC138PW,118 vs SN74HC138PWRG4
74HC138PW,118 vs 935174380112
74HC138PW,118 vs 74HC138PW,112