HD74HC138FP-EL
vs
MC74HC138AFG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
ONSEMI
Part Package Code
SOIC
SOIC
Package Description
SOP,
LEAD FREE, EIAJ, SO-16
Pin Count
16
16
Reach Compliance Code
compliant
unknown
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
10.06 mm
10.2 mm
Logic IC Type
OTHER DECODER/DRIVER
3-LINE TO 8-LINE DECODER
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
220 ns
205 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.2 mm
2.05 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.5 mm
5.275 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Input Conditioning
STANDARD
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Max I(ol)
0.004 A
Package Equivalence Code
SOP16,.3
Packing Method
RAIL
Prop. Delay@Nom-Sup
41 ns
Terminal Finish
NICKEL PALLADIUM GOLD
Compare HD74HC138FP-EL with alternatives
Compare MC74HC138AFG with alternatives