HD74HC132P vs M38510/65005BCX feature comparison

HD74HC132P Renesas Electronics Corporation

Buy Now Datasheet

M38510/65005BCX Teledyne e2v

Buy Now
Yes
Yes
Obsolete Obsolete
RENESAS ELECTRONICS CORP TELEDYNE E2V (UK) LTD
DIP DIP
DIP, DIP14,.3 DIP,
14 14
unknown unknown
8542.39.00.01 8542.39.00.01
HC/UH HC/UH
R-PDIP-T14 R-GDIP-T14
19.2 mm
50 pF
NAND GATE NAND GATE
0.004 A
1
4 4
2 2
14 14
85 °C 125 °C
-40 °C -55 °C
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
TR
25 ns
125 ns 29 ns
Not Qualified Not Qualified
YES
5.06 mm
6 V 6 V
2 V 2 V
4.5 V 4.5 V
NO NO
CMOS CMOS
INDUSTRIAL MILITARY
THROUGH-HOLE THROUGH-HOLE
2.54 mm
DUAL DUAL
7.62 mm
2 5
MIL-M-38510 Class B

Compare HD74HC132P with alternatives

Compare M38510/65005BCX with alternatives