HD74HC132P vs 5962-8984502VCA feature comparison

HD74HC132P Renesas Electronics Corporation

Buy Now Datasheet

5962-8984502VCA Texas Instruments

Buy Now Datasheet
Yes Yes
Yes No
Obsolete Active
RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
DIP DIP
DIP, DIP14,.3 DIP, DIP14,.3
14 14
unknown not_compliant
8542.39.00.01 8542.39.00.01
HC/UH HC/UH
R-PDIP-T14 R-GDIP-T14
19.2 mm 19.545 mm
50 pF 50 pF
NAND GATE NAND GATE
0.004 A 0.0052 A
1
4 4
2 2
14 14
85 °C 125 °C
-40 °C -55 °C
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
DIP14,.3 DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
TR TUBE
25 ns 37 ns
125 ns 186 ns
Not Qualified Qualified
YES YES
5.06 mm 5.08 mm
6 V 6 V
2 V 2 V
4.5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL MILITARY
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
3 1
EAR99
Texas Instruments
e0
0.04 mA
Tin/Lead (Sn/Pb)

Compare HD74HC132P with alternatives

Compare 5962-8984502VCA with alternatives