HD74HC131FP-E vs 5962R9668104VJX feature comparison

HD74HC131FP-E Renesas Electronics Corporation

Buy Now Datasheet

5962R9668104VJX Intersil Corporation

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 16 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH 4000/14000/40000
Input Conditioning REGISTERED LATCHED
JESD-30 Code R-PDSO-G16 R-CDIP-T24
Length 10.06 mm
Logic IC Type 3-LINE TO 8-LINE DECODER 4-LINE TO 16-LINE DECODER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 265 ns 1310 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm
Supply Voltage-Max (Vsup) 6 V 18 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 5.5 mm
Base Number Matches 1 2
JESD-609 Code e4
Screening Level MIL-PRF-38535 Class V
Terminal Finish GOLD
Total Dose 100k Rad(Si) V

Compare HD74HC131FP-E with alternatives

Compare 5962R9668104VJX with alternatives