HD74HC131FP vs HD74AC139RP feature comparison

HD74HC131FP Hitachi Ltd

Buy Now Datasheet

HD74AC139RP Hitachi Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD HITACHI LTD
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.3 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH AC
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.06 mm 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type OTHER DECODER/DRIVER OTHER DECODER/DRIVER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 53 ns 13 ns
Propagation Delay (tpd) 265 ns 13 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 5.5 mm 3.95 mm
Base Number Matches 2 2
Additional Feature ALSO OPERATES WITH 5 V SUPPLY
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare HD74HC131FP with alternatives

Compare HD74AC139RP with alternatives