HD74HC126RP-EL
vs
CD74HC126M
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
THOMSON CONSUMER ELECTRONICS
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
HC/UH
|
|
JESD-30 Code |
R-PDSO-G14
|
|
Length |
8.65 mm
|
|
Logic IC Type |
BUS DRIVER
|
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
1
|
|
Number of Functions |
4
|
|
Number of Ports |
2
|
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
3-STATE
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
125 ns
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3.95 mm
|
|
Base Number Matches |
2
|
6
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare HD74HC126RP-EL with alternatives
Compare CD74HC126M with alternatives