HD74HC125T vs 74HCT125PW feature comparison

HD74HC125T Renesas Electronics Corporation

Buy Now Datasheet

74HCT125PW NXP Semiconductors

Buy Now Datasheet
No Yes
No Yes
Not Recommended Transferred
RENESAS ELECTRONICS CORP NXP SEMICONDUCTORS
SOIC TSSOP
TSSOP, PLASTIC, TSSOP-14
14 14
compliant compliant
8542.39.00.01 8542.39.00.01
1987-05-01
HC/UH HCT
R-PDSO-G14 R-PDSO-G14
5 mm 5 mm
BUS DRIVER BUS DRIVER
1 1
4 4
2 2
14 14
85 °C 125 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
NOT SPECIFIED 260
125 ns 38 ns
Not Qualified Not Qualified
1.1 mm 1.1 mm
6 V 5.5 V
2 V 4.5 V
4.5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED 30
4.4 mm 4.4 mm
2 2
ENABLE LOW
e4
50 pF
0.006 A
1
TSSOP14,.25
38 ns
Nickel/Palladium/Gold (Ni/Pd/Au)

Compare HD74HC125T with alternatives

Compare 74HCT125PW with alternatives