HD74BC640ARP-EL vs SN74BCT640DWRE4 feature comparison

HD74BC640ARP-EL Hitachi Ltd

Buy Now Datasheet

SN74BCT640DWRE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family BCT/FBT BCT/FBT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.8 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 7 ns 3.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature DIRECTION CONTROL; IOL = 24MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Load Capacitance (CL) 50 pF
Max I(ol) 0.064 A
Package Equivalence Code SOP20,.4
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 94 mA
Prop. Delay@Nom-Sup 6.5 ns
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HD74BC640ARP-EL with alternatives

Compare SN74BCT640DWRE4 with alternatives