HD74BC623ASS
vs
SN74BCT623DWRE4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HITACHI LTD
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
SOP, SOP20,.4
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
BCT/FBT
BCT/FBT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
6.5 mm
12.8 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
2.65 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
7.5 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
20
Samacsys Manufacturer
Texas Instruments
Additional Feature
IOL = 24MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Load Capacitance (CL)
50 pF
Max I(ol)
0.064 A
Number of Ports
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Equivalence Code
SOP20,.4
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
92 mA
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
8 ns
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Technology
BICMOS
Temperature Grade
COMMERCIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HD74BC623ASS with alternatives
Compare SN74BCT623DWRE4 with alternatives