HD74BC374AP vs SN74BCT374NE4 feature comparison

HD74BC374AP Hitachi Ltd

Buy Now Datasheet

SN74BCT374NE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD TEXAS INSTRUMENTS INC
Package Description DIP, DIP20,.3 DIP, DIP20,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family BCT/FBT BCT/FBT
JESD-30 Code R-PDIP-T20 R-PDIP-T20
Length 24.5 mm 25.4 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.048 A 0.064 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 10 ns 10.6 ns
Propagation Delay (tpd) 10 ns 10.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code DIP
Pin Count 20
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
JESD-609 Code e4
Max Frequency@Nom-Sup 70000000 Hz
Packing Method TUBE
Power Supply Current-Max (ICC) 60 mA
Terminal Finish NICKEL PALLADIUM GOLD

Compare HD74BC374AP with alternatives

Compare SN74BCT374NE4 with alternatives