HD74BC373AT vs IDT54FBT2373LB feature comparison

HD74BC373AT Hitachi Ltd

Buy Now Datasheet

IDT54FBT2373LB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC QLCC
Package Description TSSOP, TSSOP20,.25 QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family BCT/FBT BCT/FBT
JESD-30 Code R-PDSO-G20 S-CQCC-N20
Length 6.5 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.048 A 0.012 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP QCCN
Package Equivalence Code TSSOP20,.25 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 10 ns 10.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Width 4.4 mm 8.89 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Additional Feature 25 OHM OUTPUT SERIES RESISTOR
JESD-609 Code e0
Power Supply Current-Max (ICC) 1.5 mA
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare IDT54FBT2373LB with alternatives