HD74ALVC2G241USE-E vs HD74ALVC2G241US-E feature comparison

HD74ALVC2G241USE-E Renesas Electronics Corporation

Buy Now Datasheet

HD74ALVC2G241US-E Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description VSSOP, TSSOP8,.12,20 VSSOP,
Pin Count 8 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW/HIGH
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 2.3 mm 2.3 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSSOP8,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR
Prop. Delay@Nom-Sup 3 ns
Propagation Delay (tpd) 7 ns 7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
Base Number Matches 1 3

Compare HD74ALVC2G241USE-E with alternatives

Compare HD74ALVC2G241US-E with alternatives