HD74ALVC2G157USE vs HD74ALVC2G157USE-E feature comparison

HD74ALVC2G157USE Hitachi Ltd

Buy Now Datasheet

HD74ALVC2G157USE-E Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer HITACHI LTD RENESAS ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description VSSOP, TSSOP8,.12,20 VSSOP, TSSOP8,.12,20
Pin Count 8 8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 2.3 mm 2.3 mm
Load Capacitance (CL) 30 pF 30 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.024 A 0.024 A
Number of Functions 1 1
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSSOP8,.12,20 TSSOP8,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 3.5 ns 3.5 ns
Propagation Delay (tpd) 11 ns 11 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
Base Number Matches 2 1
Pbfree Code Yes
Moisture Sensitivity Level 1

Compare HD74ALVC2G157USE with alternatives

Compare HD74ALVC2G157USE-E with alternatives