HD74ACT280RP-EL vs UT54ACTS280-UVCR feature comparison

HD74ACT280RP-EL Hitachi Ltd

Buy Now Datasheet

UT54ACTS280-UVCR Cobham Advanced Electronic Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD AEROFLEX MICROELECTRONIC SOLUTIONS
Part Package Code SOIC
Package Description SOP, DFP, FL14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT
JESD-30 Code R-PDSO-G14 R-XDFP-F14
Length 8.65 mm
Logic IC Type PARITY GENERATOR/CHECKER PARITY GENERATOR/CHECKER
Number of Bits 9
Number of Functions 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code SOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Propagation Delay (tpd) 16.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.95 mm
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Package Equivalence Code FL14,.3
Screening Level 38535V;38534K;883S
Terminal Finish Tin/Lead (Sn/Pb)

Compare HD74ACT280RP-EL with alternatives