HD74AC74FPVEL vs TC74AC74F(EL) feature comparison

HD74AC74FPVEL Renesas Electronics Corporation

Buy Now Datasheet

TC74AC74F(EL) Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 10.06 mm 10.3 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 16 ns 16 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 1.9 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.5 mm 5.3 mm
fmax-Min 125 MHz 100 MHz
Base Number Matches 1 1
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 60000000 Hz
Max I(ol) 0.012 A
Package Equivalence Code SOP14,.3
Terminal Finish TIN LEAD

Compare HD74AC74FPVEL with alternatives

Compare TC74AC74F(EL) with alternatives