HD74AC374RP
vs
74ACQ374SCX
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITACHI LTD
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP20,.4
SOP, SOP20,.4
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
AC
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e0
Length
12.8 mm
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
60000000 Hz
70000000 Hz
Number of Bits
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
15.5 ns
13.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Min (Vsup)
3 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.5 mm
7.5 mm
Base Number Matches
2
4
Additional Feature
MAX VOLP = 1.5V AT VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1000PS
Packing Method
TR
Supply Voltage-Max (Vsup)
6 V
Compare HD74AC374RP with alternatives
Compare 74ACQ374SCX with alternatives