HD74AC365RP-EL
vs
HD74AC368P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITACHI LTD
HITACHI LTD
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
AC
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
Length
9.9 mm
19.2 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
6
6
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Propagation Delay (tpd)
10 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.06 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
3.95 mm
7.62 mm
Base Number Matches
2
2
Rohs Code
No
Control Type
ENABLE LOW
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Package Equivalence Code
DIP16,.3
Prop. Delay@Nom-Sup
10 ns
Supply Voltage-Min (Vsup)
3 V
Terminal Finish
Tin/Lead (Sn/Pb)
Compare HD74AC365RP-EL with alternatives
Compare HD74AC368P with alternatives