HD74AC298RP-EL
vs
M38510/31603BFA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HITACHI LTD
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
DFP, FL16,.3
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V VCC NOMINAL
Family
AC
LS
JESD-30 Code
R-PDSO-G16
R-GDFP-F16
Length
9.9 mm
Logic IC Type
MULTIPLEXER
D LATCH
Number of Functions
4
1
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Propagation Delay (tpd)
11.5 ns
56 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.95 mm
Base Number Matches
2
8
Max I(ol)
0.004 A
Number of Bits
8
Package Equivalence Code
FL16,.3
Power Supply Current-Max (ICC)
36 mA
Prop. Delay@Nom-Sup
56 ns
Screening Level
MIL-PRF-38535 Class B
Trigger Type
NEGATIVE EDGE
Compare HD74AC298RP-EL with alternatives
Compare M38510/31603BFA with alternatives