HD74AC245P
vs
54AC245DMQB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
HITACHI LTD
TELEDYNE E2V (UK) LTD
Part Package Code
DIP
Package Description
DIP, DIP20,.3
DIP-20
Pin Count
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
COMMON CONTROL
ENABLE LOW
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
AC
AC
JESD-30 Code
R-PDIP-T20
R-GDIP-T20
Length
24.5 mm
24.51 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.012 A
0.024 A
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
11.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Min (Vsup)
3 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
4
Load Capacitance (CL)
50 pF
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
6 V
Compare HD74AC245P with alternatives
Compare 54AC245DMQB with alternatives