HD74AC241P vs 74AC240CW feature comparison

HD74AC241P Renesas Electronics Corporation

Buy Now Datasheet

74AC240CW Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP CUSTOM
Package Description DIP, DIE,
Pin Count 20 0
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Candidate List Date 2017-01-12
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Family AC AC
JESD-30 Code R-PDIP-T20 X-XUUC-N20
JESD-609 Code e0
Length 24.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIE
Package Equivalence Code DIP20,.3 DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style IN-LINE UNCASED CHIP
Propagation Delay (tpd) 10.5 ns 8.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Width 7.62 mm
Base Number Matches 2 2
Manufacturer Package Code Unsawn Tested Wafer
kg CO2e/kg 12.3
Average Weight (mg) 2.55
CO2e (mg) 31.365
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V

Compare HD74AC241P with alternatives

Compare 74AC240CW with alternatives