HD74AC174T vs 74AC174LCTR feature comparison

HD74AC174T Renesas Electronics Corporation

Buy Now Datasheet

74AC174LCTR Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC QLCC
Package Description TTP-16DA QCCN,
Pin Count 16 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 5V SUPPLY
Family AC AC
JESD-30 Code R-PDSO-G16 S-CQCC-N20
Length 5 mm 8.89 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 12.5 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2.54 mm
Supply Voltage-Max (Vsup) 3.6 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 4.4 mm 8.89 mm
fmax-Min 100 MHz 125 MHz
Base Number Matches 2 1
Package Equivalence Code LCC20,.35SQ

Compare HD74AC174T with alternatives

Compare 74AC174LCTR with alternatives