HD74AC174RPEL vs JM38510/75307BFA feature comparison

HD74AC174RPEL Renesas Electronics Corporation

Buy Now Datasheet

JM38510/75307BFA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP16,.25 DFP,
Pin Count 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC
JESD-30 Code R-PDSO-G16 R-GDFP-F16
Length 9.9 mm 9.6645 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 70000000 Hz
Number of Functions 1 6
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Packing Method TR
Propagation Delay (tpd) 12.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.032 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.95 mm 6.604 mm
fmax-Min 100 MHz
Base Number Matches 2 1
Number of Bits 1

Compare HD74AC174RPEL with alternatives

Compare JM38510/75307BFA with alternatives