HD74AC02RP
vs
74AC02D-T
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HITACHI LTD
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
SOP,
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
AC
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
8.65 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NOR GATE
NOR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
8 ns
5.5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Min (Vsup)
3 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Supply Voltage-Max (Vsup)
6 V
Compare HD74AC02RP with alternatives
Compare 74AC02D-T with alternatives