HD64F7145F50
vs
HD64F7145F50V
feature comparison
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
HITACHI LTD
|
|
Part Package Code |
QFP
|
|
Package Description |
20 X 20 MM, 0.50 MM PITCH, LQFP-144
|
|
Pin Count |
144
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8542.31.00.01
|
|
Has ADC |
YES
|
|
Address Bus Width |
24
|
|
Bit Size |
32
|
|
Clock Frequency-Max |
12.5 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
YES
|
|
External Data Bus Width |
32
|
|
JESD-30 Code |
S-PQFP-G144
|
|
Length |
20 mm
|
|
Number of I/O Lines |
106
|
|
Number of Terminals |
144
|
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFQFP
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
|
Qualification Status |
Not Qualified
|
|
ROM Programmability |
FLASH
|
|
Seated Height-Max |
1.7 mm
|
|
Speed |
50 MHz
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
20 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
|
Base Number Matches |
1
|
|
|
|
|