HD6473834H
vs
HD6473834UHV
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS TECHNOLOGY CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
FQFP, QFP100,.63SQ,20
|
FQFP,
|
Pin Count |
100
|
100
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Additional Feature |
OPERATES AT 2.7V MINIMUM SUPPLY @ 2.5 MHZ
|
OPERATES AT 2.7V MINIMUM SUPPLY @ 500 KHZ
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
CPU Family |
H8/300L
|
|
Clock Frequency-Max |
10 MHz
|
5 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G100
|
JESD-609 Code |
e0
|
e6
|
Length |
14 mm
|
14 mm
|
Number of I/O Lines |
84
|
84
|
Number of Terminals |
100
|
100
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
FQFP
|
Package Equivalence Code |
QFP100,.63SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
FLATPACK, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
1024
|
|
ROM (words) |
32768
|
|
ROM Programmability |
OTPROM
|
OTPROM
|
Seated Height-Max |
3.05 mm
|
3.05 mm
|
Speed |
5 MHz
|
5 MHz
|
Supply Current-Max |
24 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
5 V
|
4 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
TIN BISMUTH
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
3
|
1
|
Moisture Sensitivity Level |
|
3
|
|
|
|
Compare HD6473834H with alternatives
Compare HD6473834UHV with alternatives