HD6437148 vs Z8018006FSC feature comparison

HD6437148 Renesas Electronics Corporation

Buy Now Datasheet

Z8018006FSC IXYS Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP IXYS CORP
Part Package Code QFP QFP
Package Description QFP-80 PLASTIC, QFP-80
Pin Count 80 80
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bit Size 32 8
Boundary Scan NO
Clock Frequency-Max 12.5 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G80 R-PQFP-G80
JESD-609 Code e0 e0
Length 14 mm 20 mm
Low Power Mode YES
Number of External Interrupts 4
Number of Terminals 80 80
On Chip Data RAM Width 8
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP80,.7SQ QFP80,.7X.9,32
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 4096
Seated Height-Max 3.05 mm 3.1 mm
Speed 50 MHz 6 MHz
Supply Current-Max 5 mA 40 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 3 1
Additional Feature DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY
Peak Reflow Temperature (Cel) 240

Compare HD6437148 with alternatives

Compare Z8018006FSC with alternatives