HD6437148 vs HD64180SH-8 feature comparison

HD6437148 Renesas Electronics Corporation

Buy Now Datasheet

HD64180SH-8 Hitachi Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP HITACHI LTD
Part Package Code QFP QFP
Package Description QFP-80 QFP, QFP80,.7SQ
Pin Count 80 80
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 20
Bit Size 32 8
Boundary Scan NO NO
Clock Frequency-Max 12.5 MHz 16 MHz
External Data Bus Width 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G80 S-PQFP-G80
JESD-609 Code e0 e0
Length 14 mm 14 mm
Low Power Mode YES YES
Number of External Interrupts 4 4
Number of Terminals 80 80
On Chip Data RAM Width 8
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP80,.7SQ QFP80,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 4096 0
Seated Height-Max 3.05 mm 3.1 mm
Speed 50 MHz 8 MHz
Supply Current-Max 5 mA 96 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 3 1
Number of DMA Channels 2
Number of Serial I/Os 2

Compare HD6437148 with alternatives

Compare HD64180SH-8 with alternatives