HD6433813F vs HD6433813UF feature comparison

HD6433813F Renesas Electronics Corporation

Buy Now Datasheet

HD6433813UF Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP HITACHI LTD
Package Description QFP-100 QFP,
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 10 MHz 10 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PQFP-G100 R-PQFP-G100
Length 20 mm 20 mm
Number of I/O Lines 84 84
Number of Terminals 100 100
On Chip Program ROM Width 8
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
RAM (bytes) 512
ROM (words) 24576
ROM Programmability MROM MROM
Seated Height-Max 3.1 mm 3.1 mm
Speed 5 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 2.7 V
Supply Voltage-Nom 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Part Package Code QFP
Pin Count 100
Qualification Status Not Qualified

Compare HD6433813F with alternatives

Compare HD6433813UF with alternatives