HD6433663BP vs HD6433663BP feature comparison

HD6433663BP Renesas Electronics Corporation

Buy Now Datasheet

HD6433663BP Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP HITACHI LTD
Part Package Code DIP DIP
Package Description SDIP, SDIP, SDIP42,.6
Pin Count 42 42
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES 3V MIN AT 10 MHZ ALSO OPERATES 3V MIN AT 10 MHZ
Address Bus Width
Bit Size 16 16
Clock Frequency-Max 16 MHz 16 MHz
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T42 R-PDIP-T42
Length 37.3 mm 37.3 mm
Number of I/O Lines 37 37
Number of Terminals 42 42
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SDIP SDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, SHRINK PITCH IN-LINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
ROM Programmability MROM MROM
Seated Height-Max 5.1 mm 5.1 mm
Speed 16 MHz 16 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.778 mm 1.778 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
CPU Family H8/300H
Package Equivalence Code SDIP42,.6
RAM (bytes) 1024
ROM (words) 24576
Supply Current-Max 22.5 mA