HD64180ZF-4 vs TS80C186EB20 feature comparison

HD64180ZF-4 Hitachi Ltd

Buy Now Datasheet

TS80C186EB20 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITACHI LTD INTEL CORP
Part Package Code QFP QFP
Package Description QFP, EIAJ, QFP-80
Pin Count 80 80
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 20 20
Bit Size 8 16
Boundary Scan NO NO
Clock Frequency-Max 8 MHz 40 MHz
External Data Bus Width 8 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PQFP-G80 R-PQFP-G80
Length 20 mm 20 mm
Low Power Mode YES YES
Number of DMA Channels 2
Number of External Interrupts 4 6
Number of Serial I/Os 3 2
Number of Terminals 80 80
On Chip Data RAM Width
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 2.9 mm 3.15 mm
Speed 4 MHz 20 MHz
Supply Current-Max 20 mA 108 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 2
Rohs Code No
ECCN Code 3A991.A.2
Samacsys Manufacturer Intel
Additional Feature DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE
JESD-609 Code e0
Package Equivalence Code QFP80,.7X.9,32
Terminal Finish TIN LEAD

Compare HD64180ZF-4 with alternatives

Compare TS80C186EB20 with alternatives