HD64180RP-8X vs HD68000P-8 feature comparison

HD64180RP-8X Hitachi Ltd

Buy Now Datasheet

HD68000P-8 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD HITACHI LTD
Part Package Code DIP DIP
Package Description SDIP, DIP, DIP64,.9
Pin Count 64 64
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 19 24
Bit Size 8 16
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 8 MHz
External Data Bus Width 8 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T64 R-PDIP-T64
Length 57.6 mm 82.042 mm
Low Power Mode YES YES
Number of DMA Channels 2
Number of External Interrupts 4 7
Number of Serial I/Os 3
Number of Terminals 64 64
On Chip Data RAM Width
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SDIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 5.08 mm 5.08 mm
Speed 8 MHz 8 MHz
Supply Current-Max 40 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS NMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.778 mm 2.54 mm
Terminal Position DUAL DUAL
Width 19.05 mm 22.86 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP64,.9
Terminal Finish Tin/Lead (Sn/Pb)

Compare HD64180RP-8X with alternatives

Compare HD68000P-8 with alternatives