HD64180RFJ-6 vs TS80C188EB-13 feature comparison

HD64180RFJ-6 Renesas Electronics Corporation

Buy Now Datasheet

TS80C188EB-13 Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEL CORP
Part Package Code QFP QFP
Package Description PLASTIC, FP-80 QFP-80
Pin Count 80 80
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01
Address Bus Width 20 20
Bit Size 8 16
Boundary Scan NO NO
Clock Frequency-Max 12.34 MHz 26 MHz
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PQFP-G80 R-PQFP-G80
JESD-609 Code e0 e0
Length 20 mm 20 mm
Low Power Mode YES YES
Number of Terminals 80 80
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.9 mm 3.15 mm
Speed 6.17 MHz 13 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1
Moisture Sensitivity Level 1
Number of DMA Channels
Number of External Interrupts 6
Number of Serial I/Os 2
On Chip Data RAM Width
Peak Reflow Temperature (Cel) 260
RAM (words) 0
Supply Current-Max 73 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HD64180RFJ-6 with alternatives

Compare TS80C188EB-13 with alternatives