HD6417750F167I
vs
ACT-5261PC-250F24C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITACHI LTD
AEROFLEX MICROELECTRONIC SOLUTIONS
Part Package Code
QFP
Package Description
FQFP,
,
Pin Count
208
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
26
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
56 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G208
Length
28 mm
Low Power Mode
YES
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Speed
167 MHz
Supply Voltage-Max
2 V
Supply Voltage-Min
1.6 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
28 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
3
Compare HD6417750F167I with alternatives