HD6417032FI20
vs
HD6477034F20V
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP, QFP112,.91SQ
|
20 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-112
|
Pin Count |
112
|
112
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
22
|
22
|
Bit Size |
32
|
32
|
CPU Family |
SH7000
|
SH7000
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
S-PQFP-G112
|
S-PQFP-G112
|
Length |
20 mm
|
20 mm
|
Number of I/O Lines |
40
|
40
|
Number of Terminals |
112
|
112
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP112,.91SQ
|
QFP112,.91SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
8192
|
4096
|
Seated Height-Max |
3.05 mm
|
3.05 mm
|
Speed |
20 MHz
|
20 MHz
|
Supply Current-Max |
130 mA
|
60 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
20 mm
|
20 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
PRQP0112JA
|
Samacsys Manufacturer |
|
Renesas Electronics
|
JESD-609 Code |
|
e6
|
Moisture Sensitivity Level |
|
3
|
On Chip Program ROM Width |
|
8
|
Peak Reflow Temperature (Cel) |
|
260
|
ROM (words) |
|
65536
|
ROM Programmability |
|
OTPROM
|
Terminal Finish |
|
TIN BISMUTH
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare HD6417032FI20 with alternatives
Compare HD6477034F20V with alternatives