HD63485PS64 vs DP8418V-70 feature comparison

HD63485PS64 Hitachi Ltd

Buy Now Datasheet

DP8418V-70 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITACHI LTD NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description SDIP, SDIP64,.75 QCCJ, LDCC68,1.0SQ
Pin Count 64
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 19 18
Boundary Scan NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T64 S-PQCC-J64
JESD-609 Code e0 e0
Length 57.6 mm 24.2316 mm
Low Power Mode NO NO
Number of Banks 1 4
Number of Terminals 64 64
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SDIP QCCJ
Package Equivalence Code SDIP64,.75 LDCC68,1.0SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE, SHRINK PITCH CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 160 mA 240 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BICMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 1.778 mm 1.27 mm
Terminal Position DUAL QUAD
Width 19.05 mm 24.2316 mm
uPs/uCs/Peripheral ICs Type MEMORY CONTROLLER, DRAM MEMORY CONTROLLER, DRAM
Base Number Matches 1 2
Clock Frequency-Max 70 MHz
Memory Organization 256K X 1

Compare HD63485PS64 with alternatives

Compare DP8418V-70 with alternatives