HD5505F-TBD1 vs 221Y09F21 feature comparison

HD5505F-TBD1 Foxconn

Buy Now Datasheet

221Y09F21 NICOMATIC

Buy Now Datasheet
Yes
Yes
Active Active
HON HAI PRECISION INDUSTRY CO LTD NICOMATIC SA
ROHS COMPLIANT
unknown compliant
EAR99
8536.69.40.40
0.197 inch
0.252 inch
0.469 inch
RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH NOT SPECIFIED
Gold Flash (Au)
MALE MALE
BRASS NOT SPECIFIED
RECTANGULAR
SQ PIN-SKT
NO NO
750VAC V
NO NO
NO NO
1000000000 Ω
BLACK
POLYAMIDE66
e4
NO NO
0.079 inch
0.079 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
105 °C
-40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2 mm
FLASH inch
POLARIZED HOUSING
3 A
UL
0.063 inch
2 mm 2 mm
SOLDER SOLDER
9 9
94V-0
1 1
MULTIPLE MATING PARTS AVAILABLE

Compare HD5505F-TBD1 with alternatives

Compare 221Y09F21 with alternatives