HD404448H vs HD404448H feature comparison

HD404448H Hitachi Ltd

Buy Now Datasheet

HD404448H Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD RENESAS ELECTRONICS CORP
Part Package Code QFP QFP
Package Description QFP, QFP80,.7SQ PLASTIC, QFP-80
Pin Count 80 80
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 4 4
CPU Family HMCS400 HMCS400
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G80 S-PQFP-G80
Length 14 mm 14 mm
Number of I/O Lines 66 66
Number of Terminals 80 80
On Chip Program ROM Width 10 8
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP80,.7SQ QFP80,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 576 576
ROM (words) 8192 8192
ROM Programmability MROM MROM
Seated Height-Max 3.05 mm 3.05 mm
Speed 1 MHz 1 MHz
Supply Current-Max 9 mA 9 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 2.7 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD